NAC3FX-W-TOP-L

568-NAC3FX-W-TOP-L
NAC3FX-W-TOP-L

Mfr.:

Description:
AC Power Plugs & Receptacles Cable end - powerCON TRUE1 TOP - female - power out - screw terminals - IP 65 and UV rated - large for cable OD 10 - 16 mm (0.39 - 0.63 in)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Neutrik NAC3F-TRUE1-L
Neutrik
AC Power Plugs & Receptacles Cable end - female - power out large chuck for cable 10-16 mm
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TRUE1 TOP
powerCON
Brand: Neutrik
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99