NAC3FCB

568-NAC3FCB
NAC3FCB

Mfr.:

Description:
AC Power Plugs & Receptacles powerCON Cable Type Gray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Neutrik NAC3FXXB-W-S
Neutrik
AC Power Plugs & Receptacles Cable end - powerCON blue / grey XX series - power out (grey) - 60320-1 certified - small chuck for cable 6-12 mm

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Cable Connectors
20 A
250 V
Straight
Gray
NAC3
powerCON
Brand: Neutrik
Contact Material: Bronze
Housing Material: Polyamide (PA)
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 50
Subcategory: Power Connectors
Wire Gauge: 14
Part # Aliases: NAC3FCB-POS
Unit Weight: 39,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

powerCON® Connection Systems

NEUTRIK powerCON Connection Systems feature lockable, robust, and reliable 3-pole equipment (AC) connectors. The product family includes NAC3 powerCON 20A Airtight Chassis Connectors and NEUTRIK powerCON TRUE1 TOP Connectors. NAC3 powerCON 20A Connectors are locking three-conductor equipment AC connectors with line, neutral, and pre-mating ground contacts. The TRUE1 TOP Connectors are ruggedized sealed connectors that are IP65 weather-resistant with UV resistance.