NAC3FC-HC

Neutrik
568-NAC3FC-HC
NAC3FC-HC

Mfr.:

Description:
AC Power Plugs & Receptacles powerCON High Cur Cbl End Blk Scrw Trm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,78 € 39,78 €
33,23 € 166,15 €
33,22 € 830,50 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
RoHS:  
REACH - SVHC:
Cable Connectors
32 A
250 V
Straight
Black
NAC3
powerCON
Brand: Neutrik
Contact Material: Brass
Flammability Rating: UL 94 HB
Housing Material: Polyamide (PA)
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 25
Subcategory: Power Connectors
Wire Gauge: 14 - 10
Unit Weight: 290,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

powerCON® Connection Systems

NEUTRIK powerCON Connection Systems feature lockable, robust, and reliable 3-pole equipment (AC) connectors. The product family includes NAC3 powerCON 20A Airtight Chassis Connectors and NEUTRIK powerCON TRUE1 TOP Connectors. NAC3 powerCON 20A Connectors are locking three-conductor equipment AC connectors with line, neutral, and pre-mating ground contacts. The TRUE1 TOP Connectors are ruggedized sealed connectors that are IP65 weather-resistant with UV resistance.

PowerCon 32A AC Appliance Connectors

NEUTRIK 32A powerCON is an extremely robust and reliable locking single-phase AC appliance cable connector for high current capacity (32A rated). The connector is conceived as a non-standardized 3-pole connection system without breaking capacity to serve the needs of high-power distribution systems. NEUTRIK 32A powerCON is ideal for professional audio and lighting equipment and installations. The connectors comprise contacts for phase, neutral, and protective earth (ground) conductors rated for currents up to 32A and for voltages up to 250V.

powerCON® 20A Connectors

NEUTRIK powerCON® 20A Connectors are locking three-conductor equipment AC connectors with contacts for line, neutral, and pre-mating ground contact. The connectors replace appliance couplers anywhere a rugged solution, in combination with a locking device, is needed for a safe power connection. NEUTRIK powerCON 20A Connectors feature a high current capacity rating at 20A/250VAC, a fast and easy locking system, and excellent cable retention. These reliable connectors are available in A-type power-in and B-type power-out.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.