NA4MP-M-X

568-NA4MP-M-X
NA4MP-M-X

Mfr.:

Description:
Loudspeaker Connectors PHASE INVERTER ADPTR NL4MP TO NL4MP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Speakon, HPC
Male
4 Position
Panel
Straight
Black
Brand: Neutrik
Product: Adapters
Product Type: Speaker Connectors
Series: NA
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Tradename: speakON
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99