NA2FBNC

Neutrik
568-NA2FBNC-PW
NA2FBNC

Mfr.:

Description:
XLR Connectors 3P F XLR - BNC JACK PRE-WIRED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,60 € 19,60 €
16,58 € 165,80 €
14,09 € 352,25 €
13,68 € 684,00 €
13,04 € 1.304,00 €
13,00 € 3.250,00 €
12,71 € 6.355,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Adapters
Standard XLR
3 Position
Female
Solder
Cable Mount
Straight
NA
Brand: Neutrik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: XLR Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Unit Weight: 52,696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99