NA-2O-DLINE

Neutrik
568-NA-2O-DLINE
NA-2O-DLINE

Mfr.:

Description:
Audio Modules Adapter - Line Level to Dante - 2 out - PoE or PoE injector required - MK 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
354,52 € 354,52 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Audio Modules
RoHS:  
Adapters
Brand: Neutrik
Product Type: Audio Modules
Series: Dante DLine
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dante® DLine Audio Interfaces

NEUTRIK Dante® DLine Audio Interfaces feature end-of-network devices that connect analog audio equipment to the Dante network. The Line I/O to Dante interface is a breakout box, allowing up to two audio channels into the network. Designed for harsh stage conditions, the DLine devices offer enhanced ESD protection and an LED status indicator. The NEUTRIK Dante DLine Audio Interfaces require a Power over Ethernet (PoE) switch or a PoE injector (IEEE 802.3af/at; class 1) power supply. The audio devices have <2W power consumption, two input line level channels, and two output line level channels (NA-2I2O-DLINE).