HA-3MXX

Neutrik
568-HA-3MXX
HA-3MXX

Mfr.:

Description:
XLR Connectors CONTACT XX CRMP MALE 24-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.190

Stock:
1.190 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
1,01 € 50,50 €
0,946 € 236,50 €
0,857 € 428,50 €
0,799 € 799,00 €
0,60 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Accessories
Standard XLR
3 Position
Male
Crimp
Silver
Crimp Contact
XX
Brand: Neutrik
Color: Silver
Contact Material: Brass
Current Rating: 1 A
Product Type: XLR Connectors
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Tradename: crystalCON
Voltage Rating: 50 V
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

XLR Cable Connectors

NEUTRIK XLR Cable Connectors provide the professional audio industry with simple yet striking concepts in connector features. NEUTRIK XLR Cable Connectors are part of almost every aspect of professional audio such as microphones and lighting systems. These connectors are utilized in almost any piece of sound equipment in the entertainment industry. XLR Cable Connectors blends NEUTRIK's innovation with quality performance.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

XX XLR Cable Connectors

NEUTRIK XX Series XLR Cable Connectors are the next generation of the worldwide accepted standard of XLR cable connectors. The series offers more reliability, fast and easy assembly, improved contact integrity, and cable strain relief. NEUTRIK XX Series cable connectors feature a sleek and ergonomic design.