DIE-R-BNC-PJ

Neutrik
568-DIE-R-BNC-PJ
DIE-R-BNC-PJ

Mfr.:

Description:
Punches & Dies HX-R-BNC CRIMP TOOL DIE W/HEX CRIMP SIZE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
258,44 € 258,44 €
240,17 € 1.200,85 €
235,61 € 2.356,10 €
233,77 € 5.844,25 €
233,72 € 11.686,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Punches & Dies
RoHS:  
Dies
Crimping
Brand: Neutrik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Punches & Dies
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 51,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8486909900
USHTS:
8207907585
ECCN:
EAR99

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Circular Connectors

NEUTRIK Circular Connectors offer rugged all-metal housing, a flexible design, and high contact density. These lockable circular cable and chassis connectors include NEUTRIK nanoCON, miniCON, and neutriCON series. The nanoCON connectors feature gold-plated contacts, a 3-pole connector design, and excellent cable retention. The miniCON connectors are suitable for multi-pin/industrial applications due to their flexible and compact design. The neutriCON connectors offer easy and screwless assembly, a flexible part combination, and a push-pull locking mechanism.