BSL-2

568-BSL-2
BSL-2

Mfr.:

Description:
Loudspeaker Connectors COLORED BOOT NL4FC RED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Speakon, HPC
Red
Accessory Type: Dripboot
Brand: Neutrik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product: Accessories
Product Type: Speaker Connectors
Series: speakON
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: speakON
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
USHTS:
7318160030
MXHTS:
85366999
ECCN:
EAR99

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.