3FD-H-I-B

Neutrik
568-3FDHIB
3FD-H-I-B

Mfr.:

Description:
XLR Connectors 3P F INSERT PCB GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,00 € 5,00 €
4,93 € 49,30 €
4,86 € 97,20 €
4,81 € 240,50 €
4,76 € 476,00 €
4,72 € 944,00 €
4,45 € 2.225,00 €
3,89 € 3.890,00 €
3,69 € 7.380,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Connectors
Standard XLR
3 Position
Female
Solder Pin
PCB Mount
Gold
Right Angle
D
Brand: Neutrik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 14,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99