SYRS1120N005R2PH

NetPower Technologies
864-SYRS1120N005R2PH
SYRS1120N005R2PH

Mfr.:

Description:
DC/DC Converters - Through Hole 70W 9-36Vin 12Vout 5A Neg Log

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
252,25 € 2.522,50 €
249,69 € 4.993,80 €
50 Quote

Product Attribute Attribute Value Select Attribute
NetPower Technologies
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
70 W
24 V
9 V
36 V
12 V
5 A
2.25 kV
1/16 Brick
36.2 mm (1.425 in)
26.1 mm (1.028 in)
13.2 mm (0.52 in)
SYRS1
Brand: NetPower Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 9 V to 36 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99