SRS4050N012R26

NetPower Technologies
864-SRS4050N012R26
SRS4050N012R26

Mfr.:

Description:
DC/DC Converters - Through Hole 60W 36-75Vin 5Vout 12A Neg Log

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,20 € 44,20 €
42,55 € 212,75 €
41,87 € 418,70 €
40,97 € 1.024,25 €
40,31 € 2.015,50 €
39,65 € 3.965,00 €
38,80 € 9.700,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NetPower Technologies
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
60 W
48 V
36 V
75 V
5 V
12 A
2.25 kV
1/16 Brick
33 mm (1.299 in)
22.9 mm (0.902 in)
9.4 mm (0.37 in)
Brand: NetPower Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99