QRS4025N025R25

NetPower Technologies
864-QRS4025N025R25
QRS4025N025R25

Mfr.:

Description:
DC/DC Converters - Through Hole 63W 48V to 2.5V 25A Negative Logic

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NetPower Technologies
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
63 W
48 V
36 V
75 V
2.5 V
2.5 A
1.5 kV
1/4 Brick
QRS
Brand: NetPower Technologies
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QRS NetPower Quarter-Brick DC-DC Converters

NetPower QRS Series Quarter-Brick DC-DC Converters feature an ultra-high efficiency of 91% (3.3VOUT) at full power, a high output current of 40A nominal, a wide input voltage range of 36V to 75V, and an industry-leading power density of 98.8 W/in3. The converters offer an optional baseplate/heatsink for extreme environments and they are optimized for applications with high ambient temperatures.