QRS2050P025K00

NetPower Technologies
864-QRS2050P025K00
QRS2050P025K00

Mfr.:

Description:
DC/DC Converters - Through Hole

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,43 € 125,43 €
120,75 € 603,75 €
118,58 € 1.185,80 €
115,24 € 2.881,00 €
113,90 € 5.695,00 €
113,88 € 11.388,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
NetPower Technologies
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
125 W
24 V
5 V
25 A
1.5 kV
57.9 mm (2.28 in)
36.8 mm (1.449 in)
9.4 mm (0.37 in)
Industrial
Brand: NetPower Technologies
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.