NAS1000N12S00

NetPower Technologies
864-NAS1000N12S00
NAS1000N12S00

Mfr.:

Description:
DC/DC Converters - SMD SMT 8.5-18V input 0.8-3.3V 12A output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 96   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,96 € 1.244,16 €
12,75 € 1.836,00 €
12,47 € 3.591,36 €
12,27 € 6.478,56 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
NetPower Technologies
Product Category: DC/DC Converters - SMD
RoHS: No - RoHS Version Available
Isolated
1 Output
40 W
12 V
8.5 V
18 V
3.3 V
12 A
Brand: NetPower Technologies
Input Voltage: 8.5 V to 18 V
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.