ERS4120N005R20

NetPower Technologies
864-ERS4120N005R20
ERS4120N005R20

Mfr.:

Description:
DC/DC Converters - Through Hole 60W 48V to 12V 5A Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 54   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,43 € 2.183,22 €
39,77 € 4.295,16 €
38,92 € 9.807,84 €
504 Quote

Product Attribute Attribute Value Select Attribute
NetPower Technologies
Product Category: DC/DC Converters - Through Hole
RoHS: No - RoHS Version Available
Isolated
1 Output
60 W
48 V
36 V
75 V
12 V
5 A
1.5 kV
Brand: NetPower Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

NetPower 1/8-Brick DC-DC Converters: ERS Series

NetPower's ERS Series 1/8-Brick DC-DC Converters are the industry's first 30A 1/8-brick series at 2Vout and below. With a footprint 40% smaller than 1/4-brick, the converters feature a 0.37" (9.4mm) low profile, while maintaining an ultra-high efficiency of 91% (3.3V/20A) with optimal thermal performance using industry standard 1/4-brick pinout. offered with through-hole and SMD. The high efficiency DC-DC converters provide excellent thermal performance, are available in through-hole and SMD packages, and are suitable for medium current, tight space applications.