SB800EX-TDD-IR

NetBurner
820-SB800EX-TDD-IR
SB800EX-TDD-IR

Mfr.:

Description:
Servers Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Servers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Serial Device Servers
ColdFire 54415
250 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
7 V
24 V
- 40 C
+ 85 C
Bulk
Brand: NetBurner
Dimensions: 4.2 in x 3.25 in x 1 in
Product Type: Servers
Series: SB800-EX
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.