SB800EX-JDT-IR

NetBurner
820-SB800EX-JDT-IR
SB800EX-JDT-IR

Mfr.:

Description:
Servers Power Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,11 € 189,11 €

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Servers
RoHS:  
Serial Device Servers
ColdFire 54415
250 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
7 V
24 V
- 40 C
+ 85 C
Bulk
Brand: NetBurner
Dimensions: 4.2 in x 3.25 in x 1 in
Product Type: Servers
Series: SB800-EX
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C