SB700EX-100IR-I

NetBurner
820-SB700EX-100IR-I
SB700EX-100IR-I

Mfr.:

Description:
Servers SB700 EX Serial to Ethernet Server w/International Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,14 € 191,14 €

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Servers
RoHS:  
Serial Device Servers
ColdFire 5270
147.5 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
7 V
24 V
- 40 C
+ 85 C
Brand: NetBurner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 4.2 in x 3.25 in x 1 in
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0