NNDKSB70LC-KIT

NetBurner
820-NNDKSB70LC-KIT
NNDKSB70LC-KIT

Mfr.:

Description:
Interface Development Tools SB70LC DEVELOPMENT KIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
Serial to Ethernet
SB70
Brand: NetBurner
Interface Type: Ethernet, RS-232
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 762,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NETBURNER