NNDK-SOMRT1061-KIT

NetBurner
820-NNDKSOMRT1061KIT
NNDK-SOMRT1061-KIT

Mfr.:

Description:
Development Boards & Kits - Other Processors SOMRT1061 Development Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,74 € 136,74 €

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
SOMRT1061
Bulk
Brand: NetBurner
Interface Type: CAN, I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NNDK-SOMRT1061-KIT Network Development Kit

NetBurner NNDK-SOMRT1061-KIT Network Development Kit includes a DEV-SOMRT1061 development board with a SOMRT1061-200IR SOM soldered onto the CAR-SOMRT1061 carrier board. The SOMRT1061-200IR SOM features dual 10/100 Ethernet and a Floating Point Unit (FPU). This development platform consists of a serial cable, a USB cable for power and/or serial communication, a standard Ethernet cable, and a quick start guide. The software included in the NNDK-SOMRT1061-KIT development kit is licensed to run only on NetBurner-provided hardware devices. This development kit is ideal for industrial IoT applications.