PCINC1000C-8

NeoCortec
210-PCINC1000C-8
PCINC1000C-8

Mfr.:

Description:
Networking Modules NeoMesh NC1000C-8 miniPCI express interface module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,80 € 69,80 €
65,08 € 650,80 €
60,35 € 1.508,75 €
58,48 € 2.924,00 €
56,59 € 5.659,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
PCINC1000C-8
NeoMESH
Mesh Networks
mPCIe, USB
868 MHz
Bulk
Brand: NeoCortec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Neomesh Mini PCI Express Interface Modules

NeoCortec Neomesh Mini PCI Express Interface Modules feature the NeoGateway and Open Source software designed to work on the Raspberry Pi platform. The Mini PCI-E card is ideal for easy integration in a PC. The card utilizes the USB interface in the Mini PCI-E interface to seamlessly connect the two UARTS of the NeoMesh module to the PC. Together with the open-source NeoCortec NeoGW Linux Gateway software, it's possible to easily create an industrial-grade gateway.