NC1000C-8

NeoCortec
210-NC1000C-8
NC1000C-8

Mfr.:

Description:
Networking Modules NeoMesh Wireless Mesh Network module for 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,75 € 19,75 €
15,83 € 158,30 €
15,06 € 301,20 €
14,79 € 739,50 €
14,00 € 1.400,00 €
13,26 € 2.652,00 €
12,86 € 6.430,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Modules
RoHS:  
NC1000C-8
NeoMESH
Mesh Networks
UART
868 MHz
2 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NeoCortec
Dimensions: 11 mm x 18 mm x 2.6 mm
Moisture Sensitive: Yes
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NC1000 Wireless Mesh Network Modules

NeoCortec NC1000 Wireless Mesh Network Modules can have power added and an antenna to create a fully functional Wireless Mesh Network node. The modules feature a NeoMesh Protocol Stack for ultra-low power and reliability. The NC1000 has a generic application layer that can be configured to suit applications. The modules target Sub-GHz frequency bands NC1000-8 for 868MHz and NC1000-9 for 915MHz.