NVG037A12TC

Navitas Semiconductor
740-NVG037A12TC
NVG037A12TC

Mfr.:

Description:
GaN FETs GaNFET Discrete 120V 3.7mOhm PQFN 3x5 Top Cooled

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,44 € 12.200,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
TOLT-16
71 A
3.7 mOhms
- 10 V, 7 V
2.9 V
10 nC
- 40 C
+ 150 C
Brand: Navitas Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Reel
Product: GaN FET
Product Type: GaN FETs
Series: GaNFET
Factory Pack Quantity: 5000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99