NV6523

Navitas Semiconductor
740-NV6523
NV6523

Mfr.:

Description:
Power Management Specialised - PMIC GaNSafe 650V 32mOhm(typ) TOLT GaN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
16,03 € 24.045,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Power Management Specialised - PMIC
RoHS:  
GaNSafe
SMD/SMT
TOLT-16
18 V
10 V
- 40 C
+ 150 C
Reel
Application: AC-DC, DC-DC, CCM or CrM TP-PFC
Brand: Navitas Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage Range: 10 V to 18 V
Operating Supply Current: 3.8 mA
Product: Power ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

NV651x/NV652x 650V GaNSafe™ Power ICs

Navitas Semiconductor NV651x/NV652x 650V GaNSafe™ Power ICs are thermally enhanced bottom-cooled SMD versions of the GaNFast™ power IC family. These are optimized for higher power systems using GaNSafe technology. These devices are ideal for high-frequency, high-power-density, and high-efficiency power systems in data center, solar, industrial, and automotive segments. GaNFast power ICs integrate GaN FET(s) with gate drive to create an easy-to-use power stage building block.