NV6428

Navitas Semiconductor
740-NV6428
NV6428

Mfr.:

Description:
GaN FETs GaNFast BDS 650V 52mOhm TOLT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,13 € 15,13 €
11,52 € 115,20 €
9,60 € 960,00 €
8,56 € 4.280,00 €
7,27 € 7.270,00 €
Full Reel (Order in multiples of 1500)
7,27 € 10.905,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
TOLT-16
49 A
- 10 V, 7 V
2.8 V
3.62 nC
- 40 C
+ 150 C
Brand: Navitas Semiconductor
Packaging: Reel
Packaging: Cut Tape
Product: GaN FET
Product Type: GaN FETs
Series: GaNFast Bi-Directional
Factory Pack Quantity: 1500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NV6428 Bi-Directional GaNFast™ Power Switches

Navitas Semiconductor NV6428 Bi-Directional GaNFast™ Power Switches are designed to block voltage in both directions. A monolithic, integrated substrate-clamping circuit between each source and the common substrate automatically clamps the source-to-substrate voltage. Navitas’ unique substrate clamp technology delivers optimized switching performance during 4-quadrant operation compared to a floating-substrate switch, which can experience a "back-gating effect".