NV6426

Navitas Semiconductor
740-NV6426
NV6426

Mfr.:

Description:
GaN FETs GaNFast BDS 650V 80mOhm TOLT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
5,51 € 8.265,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
TOLT-16
30 A
- 10 V, 7 V
2.8 V
4.63 nC
- 40 C
+ 150 C
Brand: Navitas Semiconductor
Packaging: Reel
Product: GaN FET
Product Type: GaN FETs
Series: GaNFast Bi-Directional
Factory Pack Quantity: 1500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.