NV6152

Navitas Semiconductor
740-NV6152
NV6152

Mfr.:

Description:
Power Management Specialised - PMIC GaNSense Single 700V 450mOhm PQFN 56

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,63 € 8.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Power Management Specialised - PMIC
RoHS:  
GaNSense
Half-Bridge
SMD/SMT
PQFN-5x6-8
- 40 C
+ 125 C
Reel
Brand: Navitas Semiconductor
Moisture Sensitive: Yes
Product: MOSFET Gate Drivers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Tradename: GaNFast
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GaN Power ICs (GaNFast™ & GaNSense™)

Navitas Semiconductor GaN Power ICs (GaNFast™ and GaNSense™) are easy-to-use, high-speed, high-performance 'digital-in, power-out' building blocks. The ICs integrate control, drive, sensing, and protection features for all electronic power applications, including travel adaptors, consumer goods, solar inverters, data centers, motor drives, and electric vehicles. Gallium Nitride (GaN) power devices can have extremely high switching speeds, monolithically integrating the driver and power stages. This integration is vital to achieving high switching frequencies while keeping the signal clean and eliminating any unwanted noise affecting the device's control and reliability. The Navitas GaN Power ICs enable up to 3x faster charging in half the size and weight of old, silicon-based power electronics or 3x more power without a size or weight increase.