NV6148CP01

Navitas Semiconductor
740-NV6148CP01
NV6148CP01

Mfr.:

Description:
Power Management Specialised - PMIC GaNSlim Single 700V 120mOhm DPAK-4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 140 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,34 € 73,40 €
6,83 € 170,75 €
6,27 € 627,00 €
6,00 € 1.500,00 €
5,85 € 5.850,00 €
Full Reel (Order in multiples of 2000)
5,56 € 11.120,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Power Management Specialised - PMIC
RoHS:  
GaNSlim
SMD/SMT
DPAK-4
1.34 mA
- 55 C
+ 150 C
Reel
Cut Tape
Application: AC-DC Charger and Adapter
Brand: Navitas Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 500 uA
Operating Supply Voltage: 10.5 V to 24 V
Product: Power ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NV614xC 700V GaNSlim™ Power ICs

Navitas Semiconductor NV614xC 700V GaNSlim™ Power ICs include a high-performance eMode GaN FET (330mΩ), an integrated gate drive, and extended features to create a faster, smaller, more efficient, and more robust integrated powertrain. Integrated lossless current sensing eliminates external current sensing resistors and increases system efficiency. Over-temperature protection increases system robustness, and auto standby and sleep modes increase light/tiny/no-load efficiency.