NV6125-RA

Navitas Semiconductor
740-NV6125-RA
NV6125-RA

Mfr.:

Description:
Power Management Specialised - PMIC GaNFast Single 650V 175mOhm PQFN 68

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 992

Stock:
992 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 992 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,45 € 3,45 €
2,61 € 26,10 €
2,40 € 60,00 €
2,17 € 217,00 €
2,06 € 515,00 €
2,00 € 1.000,00 €
Full Reel (Order in multiples of 1000)
1,81 € 1.810,00 €
1,79 € 3.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Power Management Specialised - PMIC
RoHS:  
GaNFast
Half-Bridge
SMD/SMT
PQFN-6x8-30
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Navitas Semiconductor
Moisture Sensitive: Yes
Product: MOSFET Gate Drivers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: GaNFast
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GaN Power ICs (GaNFast™ & GaNSense™)

Navitas Semiconductor GaN Power ICs (GaNFast™ and GaNSense™) are easy-to-use, high-speed, high-performance 'digital-in, power-out' building blocks. The ICs integrate control, drive, sensing, and protection features for all electronic power applications, including travel adaptors, consumer goods, solar inverters, data centers, motor drives, and electric vehicles. Gallium Nitride (GaN) power devices can have extremely high switching speeds, monolithically integrating the driver and power stages. This integration is vital to achieving high switching frequencies while keeping the signal clean and eliminating any unwanted noise affecting the device's control and reliability. The Navitas GaN Power ICs enable up to 3x faster charging in half the size and weight of old, silicon-based power electronics or 3x more power without a size or weight increase.

GaNFast™ Power ICs

Navitas Semiconductor GaNFast™ Power ICs are easy-to-use, high-speed, high-performance 'digital-in, power-out' building blocks. The components feature an integrated gate drive, wide-range VCC and PWM inputs, internal 2kV ESD protection and a large thermal cooling pad. Monolithically integrating the driver and power stages enables high switching frequencies while keeping the signal clean and eliminating any unwanted noise that might affect the device's control and reliability. The GaNFast Power ICs enable high-frequency operation with ease of use, design flexibility and compatibility with popular topologies and controllers.