NV6046C

Navitas Semiconductor
740-NV6046C
NV6046C

Mfr.:

Description:
GaN FETs GaNFET Discrete 650V 170mOhm DPAK-2L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,52 € 3.800,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
TO-252-2
800 V
8 A
238 mOhms
- 2 V, 7 V
2.6 V
1.5 nC
- 55 C
+ 150 C
62.5 W
Brand: Navitas Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Product: GaN FET
Product Type: GaN FETs
Series: GaNFET
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99