NV6027

Navitas Semiconductor
740-NV6027
NV6027

Mfr.:

Description:
GaN FETs GaNFET Discrete 650V 120mOhm PQFN 88

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,07 € 9.210,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
PQFN-8
800 V
14 A
170 mOhms
- 10 V, 7 V
2.8 V
1.5 nC
- 55 C
+ 150 C
73 W
Brand: Navitas Semiconductor
Fall Time: 5 ns
Packaging: Reel
Product: GaN FET
Product Type: GaN FETs
Rise Time: 10 ns
Series: GaNFET
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 6 ns
Typical Turn-On Delay Time: 4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.