NV6014

Navitas Semiconductor
740-NV6014
NV6014

Mfr.:

Description:
GaN FETs GaNFast Discrete 650V 260mOhm PQFN 56

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,70 € 8.500,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
PQFN-8
800 V
5 A
364 mOhms
- 10 V, 7 V
2.8 V
1.5 nC
- 55 C
+ 150 C
Brand: Navitas Semiconductor
Packaging: Reel
Product: GaN FET
Product Type: GaN FETs
Series: GaNFET
Factory Pack Quantity: 5000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NV60x GaNFast™ Power FETs

Navitas Semiconductor NV60x GaNFast™ Power FETs are high‑performance enhancement‑mode GaN power devices engineered for fast‑switching, high‑efficiency power systems. These FETs feature ultra‑low gate charge, zero reverse‑recovery behavior, and minimized output charge, enabling high‑frequency operation up to 10MHz across the series. The Navitas Semiconductor NV60x supports 700V continuous and 800V transient drain‑to‑source voltages, providing robust headroom for demanding AC‑DC, DC‑DC, and DC‑AC topologies.

GaNFast™ Power ICs

Navitas Semiconductor GaNFast™ Power ICs are easy-to-use, high-speed, high-performance 'digital-in, power-out' building blocks. The components feature an integrated gate drive, wide-range VCC and PWM inputs, internal 2kV ESD protection and a large thermal cooling pad. Monolithically integrating the driver and power stages enables high switching frequencies while keeping the signal clean and eliminating any unwanted noise that might affect the device's control and reliability. The GaNFast Power ICs enable high-frequency operation with ease of use, design flexibility and compatibility with popular topologies and controllers.