WPR1500-HV

NXP Semiconductors
771-WPR1500-HV
WPR1500-HV

Mfr.:

Description:
Wireless Charging ICs WPR1500-HV

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Wireless Charging ICs
RoHS:  
Receivers
5 V
3 A
15 W
3.5 V to 20 V
Non-standard
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Wireless Charging ICs
Factory Pack Quantity: 1
Subcategory: Wireless Charging
Part # Aliases: 935432085598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99