USB-KW24D512

NXP Semiconductors
841-USB-KW24D512
USB-KW24D512

Mfr.:

Description:
Development Boards & Kits - Wireless USB Dongle, Kinetis W MCU, KW24, 50 MHz, 512 KB Flash

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Tools
ARM Cortex M4
2.4 GHz
MKW22D, MKW24D
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: Packet Sniffer/Dongle for monitoring over-the-air traffic
For Use With: Wireless network development
Interface Type: USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327119598
Unit Weight: 72,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8471800000
USHTS:
8471801000
MXHTS:
8471600499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-KW24D512 Packet Sniffer/Dongle

Freescale's USB-KW24D512 Packet Sniffer/Dongle is dual use hardware in a convenient USB dongle form factor for Freescale MKW22D512 and MKW24D512 MCUs. As delivered, the device is programmed with 802.15.4 packet sniffer software that interfaces with Freescale's Test Tool Protocol Analyzer as well as most commercially available 802.15.4 packet sniffer programs. Packet sniffers are essential for wireless network development allowing monitoring of over-the-air traffic. The USB-KW24D512 hardware can also be used as a development board or re-programmed with application software as a network node.
Learn More