UDA1334ATS/N2

NXP Semiconductors
771-UDA1334ATS/N2
UDA1334ATS/N2

Mfr.:

Description:
Audio D/A Converter ICs Low power Audio DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
I2S
24 bit
SSOP-16
2 Output
98 dB
2.4 V
3.6 V
UDA1334A
- 40 C
+ 85 C
SMD/SMT
Brand: NXP Semiconductors
Number of Channels: 2 Channel
Pd - Power Dissipation: 18 mW, 24 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Subcategory: Audio ICs
Supply Type: Single
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390040
MXHTS:
8542399999
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.