UBA2021T/N2,518

NXP Semiconductors
771-UBA2021T/N2-T
UBA2021T/N2,518

Mfr.:

Description:
Display Drivers & Controllers LIGHTING CFL-2 IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.057

Stock:
5.057 Can Dispatch Immediately
Quantities greater than 5057 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,95 € 1,95 €
1,46 € 14,60 €
1,39 € 34,75 €
1,27 € 127,00 €
1,23 € 307,50 €
1,14 € 570,00 €
1,07 € 1.070,00 €
Full Reel (Order in multiples of 2500)
0,998 € 2.495,00 €
0,989 € 4.945,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Display Drivers & Controllers
RoHS:  
Drivers
CCFL
- 40 C
+ 150 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Output Current: 35 mA
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Voltage - Max: 630 V
Supply Voltage - Min: 630 V
Part # Aliases: 935211250518
Unit Weight: 119 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99