TWR-S08UNIV-DEMO

NXP Semiconductors
841-TWR-S08UNIV-DEMO
TWR-S08UNIV-DEMO

Mfr.:

Description:
Development Boards & Kits - S08/S12 TWR-S08UNIV-DEMO Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Systems
S08
S08, RS08 MCUs
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Universal Tower module for existing S08 and RS08 devices
For Use With: TWR-RS08DC-KA8, TWR-S08DC-AC60, TWR-S08DC-QD4, TWR-S08DC-QE64, TWR-S08DC-QG8, TWR-S08DC-SH8
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3 V, 5 V
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.