TWR-S08LH64-KIT

NXP Semiconductors
841-TWR-S08LH64-KIT
TWR-S08LH64-KIT

Mfr.:

Description:
Development Boards & Kits - S08/S12 LH64 Tower Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
S08
MC9S08LH64
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 8 bit
Description/Function: Kit contains TWR-PROTO and TWR-ELEV
For Use With: TWR-PROTO, TWR-ELEV
Interface Type: RS-232, USB
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.