TWR-S08DC-QD4

NXP Semiconductors
841-TWR-S08DC-QD4
TWR-S08DC-QD4

Mfr.:

Description:
Daughter Cards & OEM Boards TOWER QD4 DAUGTHER CARD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Daughter Cards
TWR-S08UNIV
Brand: NXP Semiconductors
Core: S08
Data Bus Width: 8 bit
Operating Supply Voltage: 3 V/5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MC9S08QD4
Tradename: Tower System
Part # Aliases: 935327204598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TWR-S08UNIV Universal Tower Module, Daughter Cards

NXP TWR-S08UNIV Universal Tower Module is an NXP Tower System development tool for existing S08 and RS08 devices. The Universal Tower Module is used in combination with swappable MCU Daughter Cards, providing convenient switching between different S08 and RS08 MCUs. NXP TWR-S08UNIV Universal Tower Module and Daughter Cards allow Tower System designers access to MCUs previously supported only by traditional demo boards.
Learn more.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.