TWR-PXD20

NXP Semiconductors
841-TWR-PXD20
TWR-PXD20

Mfr.:

Description:
Development Boards & Kits - Other Processors PXD20 TOWER MCU

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
e200
MPXD2020VLU125
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: The TWR-PXD20 is a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware
For Use With: Freescale Tower System
Interface Type: CAN, RS-232, RS-485, UART
Operating Supply Voltage: 3 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.