TWR-MPC5125

NXP Semiconductors
841-TWR-MPC5125
TWR-MPC5125

Mfr.:

Description:
Development Boards & Kits - Other Processors TOWER CD MPC5125

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
e300
MPC5125
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Description/Function: The TWR-MPC5125 is a development board featuring the MPC5125 32-bit processor based on Power Architecture technology
Dimensions: 90 mm x 59 mm
For Use With: Freescale Tower System
Interface Type: CAN, Ethernet, HDMI, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500090
CNHTS:
8473309000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99