TWR-MEM-PISMO

NXP Semiconductors
841-TWR-MEM-PISMO
TWR-MEM-PISMO

Mfr.:

Description:
Memory IC Development Tools Tower Memory Pismo

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Memory IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
8-bit, 16-bit, 32-bit MCUs
128 Mbit, 1 Gbit
Flash
Brand: NXP Semiconductors
Description/Function: The TWR-MEM-PISMO provides access to a PISMO2 memory socket for evaluating a variety of memory types and sizes
Interface Type: SPI
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8542319000
USHTS:
8473301180
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.