TWR-MCF5225X-KIT

NXP Semiconductors
841-TWR-MCF5225X-KIT
TWR-MCF5225X-KIT

Mfr.:

Description:
Development Boards & Kits - COLDFIRE Kirin3 Tower Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors FRDM-K64F
NXP Semiconductors
Development Boards & Kits - ARM FRDM Dev Brd for Kinetis K24, K63 & K64 MCUs DOES NOT INCLUDE ACCELEROMETER

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - COLDFIRE
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
ColdFire V2
MCF5225x
Bulk
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: Kit includes TWR-SER, TWR-ELEV
Dimensions: 90 mm x 59 mm
For Use With: Freescale Tower System
Interface Type: CAN, Ethernet, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - COLDFIRE
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935327808598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.