TWR-MCF51JF-KIT

NXP Semiconductors
841-TWR-MCF51JF-KIT
TWR-MCF51JF-KIT

Mfr.:

Description:
Development Boards & Kits - COLDFIRE MCF51JF Tower Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - COLDFIRE
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
ColdFire V1
MCF51JF128VLH
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: Kit includes TWR-ELEV, TWR-PROTO
Interface Type: I2C, SPI, UART, USB
Product Type: Development Boards & Kits - COLDFIRE
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935326904598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TWR-MCF51JF / TWR-MCF51QM Tower Modules and Kits

NXP Semiconductor TWR-MCF51JF and TWR-MCF51QM Tower Modules can function as standalone, low-cost platforms for the evaluation of the ColdFire+ MCF51JU and MCF51JF microcontroller (MCU) devices and the ColdFire+ MCF51QU, MCF51QH, MCF51QF, and MCF51QM MCU devices. The TWR-MCF51JF and TWR-MCF51QM feature a ColdFire+ 32-bit MCU built on the Version1 (V1) ColdFire® core and enabled by innovative 90nm thin-film storage (TFS) flash process technology with FlexMemory. NXP TWR-MCF51JF and TWR-MCF51QM modules are also available as Tower kits with the Tower Elevator Modules and the Tower Prototyping Module. These modules can also be combined without NXP Tower peripheral modules to create development platforms for a wide variety of applications.