TWR-MCF51AG

NXP Semiconductors
841-TWR-MCF51AG
TWR-MCF51AG

Mfr.:

Description:
Development Boards & Kits - COLDFIRE TOWER CD MCF51AG

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,25 € 89,25 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - COLDFIRE
RoHS:  
Development Tools
ColdFire V1
MCF51AG128
Bulk
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Part of the Freescale Tower Systems
For Use With: Freescale Tower System
Interface Type: USB
Product Type: Development Boards & Kits - COLDFIRE
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935328826598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

MCF51AG 32-Bit ColdFire® Microcontrollers

NXP Semiconductor MCF51AG 32-bit ColdFire® microcontrollers (MCUs) are low-power, high-performance devices operating at processor core speeds up to 50.33MHz. NXP MCF51AG 32-bit ColdFire MCUs integrate technologies that are important for consumer and industrial applications such as DMA, intelligent event controller (iEvent), EWM, FTM/TPM modules, and CRC hardware accelerator. NXP MCF51AG MCUs target intelligent smart appliance and industrial applications. These NXP devices have a peripheral set aligned to the needs of advanced 3-phase motor control to improve the overall energy efficiency of the application. Also included is functionality important for system safety and integrity, such as an advanced independently clocked COP, external watchdog monitor and a cyclic redundancy check (CRC) engine providing CLK failure protection and memory content validation for applications covered by regulations such as IEC60730.
Learn More