TWR-LCD-RGB

NXP Semiconductors
841-TWR-LCD-RGB
TWR-LCD-RGB

Mfr.:

Description:
Display Development Tools TWR-LCD-RGB Module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Display Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Tools
NL4827HC19-05B
5 V
I2C, RGB
AEC-Q100
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Graphical LCD Tower System Module with RGB Interface
For Use With: TWR-SELE, TWR-K70F120M
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Viewing Area: 4.3 in
Part # Aliases: 935328916598
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8531200000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99