TWR-KW21D256

NXP Semiconductors
841-TWR-KW21D256
TWR-KW21D256

Mfr.:

Description:
Development Boards & Kits - Wireless Tower System Development Board for Kinetis K11, K12, K21 and K22 (50 MHz) MCUs

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,92 € 168,92 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935328264598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A002