TWR-KM34Z50M

NXP Semiconductors
841-TWR-KM34Z50M
TWR-KM34Z50M

Mfr.:

Description:
Development Boards & Kits - ARM Tower System Development Board for Kinetis KM14, KM33 and KM34 (50 MHz) MCUs

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Platforms
ARM Cortex M0+
MKM34Z5128CLL5
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935326519598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-KM34Z50M Development Module

NXP Semiconductors TWR-KM34Z50M Development Module offers a development platform for the KM3x and KM1x families of Kinetis® MCUs. These modules operate as a standalone debug tool and can also be combined and used as part of the modular Tower® system development platform. NXP TWR-KM34Z50M Development Module features a large 160-segment glass LCD, four user-controllable LEDs, an NTC temperature sensor, a potentiometer, and a general-purpose Tower Plug-In (TWRPI) socket.