TWR-K60N512-KIT

NXP Semiconductors
841-TWR-K60N512-KIT
TWR-K60N512-KIT

Mfr.:

Description:
Development Boards & Kits - ARM K60N512 TOWER KIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
ARM Cortex M4
K60
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Dimensions: 3.5 in x 3.5 in x 3.5 in
Interface Type: CAN, I2C, RS-232, SPI, UART, USB
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.